Multicomp 1N751A

Zener Single Diode, 5.1 V, 500 mW, DO-35 (DO-204AH), 2 Pins, 200 C, Through Hole
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp 1N751A.

IHS

Datasheet5 pages17 years ago

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
-80.74%

CAD Models

Download Multicomp 1N751A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.413
Stock
226,712
29,883
Authorized Distributors
3
2
Mount
-
Through Hole
Case/Package
-
-
Zener Voltage
5.1 V
5.1 V
Tolerance
-
-
Power Dissipation
-
500 mW
Impedance
-
17 Ω
Max Reverse Leakage Current
-
5 µA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-05-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Multicomp 1N751A provided by its distributors.

Zener Single Diode, 5.1 V, 500 mW, DO-35 (DO-204AH), 2 Pins, 200 C, Through Hole
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
ZENER DIODE, 500mW, 5.1V, DO-35; Zener Voltage Nom:5.1V; Power Dissipation:500mW; Diode Case Style:DO-35 (DO-204AH); No. of Pins:2Pins; Operating Temperature Max:200°C; Diode Mounting:Through Hole; Product Range:1N7xxx S
Zener Diode, 500Mw, 5.1V, Do-35, Full Reel; Tensión Zener Vz Típ.:5.1V; Disipación De Potencia Pd:500Mw; Estilo De La Carcasa Del Diodo:Do-204Ah; Zener Tolerance ±:5%; Núm. De Contactos:2; Temperatura De Trabajo Máx.:200°C |Multicomp Pro 1N751A

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]