NTE Electronics NTE46

Transistor NPN Silicon Darlington 100V IC=0.5A TO-92 Case General Purpose AMP, Preamp, Driver
$ 1.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE46.

IHS

Datasheet2 pages25 years ago

NTE Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download NTE Electronics NTE46 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemiMPSA29
Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, NPN, Silicon, TO-92
onsemi2N7052
Small Signal Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiMPSA06
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N5830
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 80 @ 10mA 5V 200mA 625mW 120V
Diodes Inc.ZTX653
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Diodes Inc.ZTX453
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of NTE Electronics NTE46 provided by its distributors.

Transistor NPN Silicon Darlington 100V IC=0.5A TO-92 Case General Purpose AMP, Preamp, Driver
NTE Electronics
Small Signal Bipolar Transistor, 0.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Trans Darlington NPN 100V 0.5A 625mW 3-Pin TO-92
Bipolar Transistor, Npn, 100V; Transistor Polarity:npn; Collector Emitter Voltage V(Br)Ceo:100V; Dc Collector Current:500Ma; Power Dissipation Pd:625Mw; Transistor Mounting:through Hole; No. Of Pins:3Pins; Product Range:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F