onsemi MPSA06

Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSA06.

Newark

Datasheet7 pages4 years ago
Datasheet7 pages19 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Upverter

IHS

Master Electronics

element14 APAC

Inventory History

3 month trend:
+8.36%

CAD Models

Download onsemi MPSA06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.105
$ 0.044
Stock
590,993
81,512
Authorized Distributors
6
1
Mount
Through Hole
-
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
80 V
80 V
Max Collector Current
500 mA
500 mA
Transition Frequency
50 MHz
100 MHz
Collector Emitter Saturation Voltage
250 mV
-
hFE Min
50
100
Power Dissipation
1.5 W
625 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1977-07-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiKSP06BU
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N3859A
Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemi2N5830
Small Signal Bipolar Transistor, 0.2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiBC546BTA
Bipolar (BJT) Single Transistor, Small Signal, NPN, 65 V, 100 mA, 500 mW, TO-92, Through Hole
onsemiBC546ABU
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi MPSA06 provided by its distributors.

Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
NPN Transistor 80V 500mA 625mV@10mA,100mA 4V 100nA TH TO-92-3 5.2mm × 4.19mm × 5.33mm
500 mA, 80 V NPN Small Signal Bipolar Junction Transistor
MPSAXX Series 80 V CE Breakdown 0.5 A NPN General Purpose Amplifier - TO-92
Transistor MPSA06 General Purpose NPN 80 Volt 0.5 Amp TO-92
Transistor, NPN, 80 V(CEO), 500 mA, TO-92 Pb-Free
Trans GP BJT NPN 80V 0.5A 625mW 3-Pin TO-92 Bag
Trans Bjt Single, Npn, 80V, 500Ma; |Onsemi MPSA06.
NPN General Purpose Amplifier This device is designed for general purpose amplifier applications at collector currents to 300 mA. Sourced from Process 33.
TRANSISTOR, NPN, 80V, 0.5A, TO-92; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 100MHz; Power Dissipation Pd: 625mW; DC Collector Current: 500mA; DC Current Gain hFE: 100hFE; Tran

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPSA-06
  • MPSA06*
  • MPSA06.
  • MPSA06..