onsemi 2N5830

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 80 @ 10mA 5V 200mA 625mW 120V
$ 0.044
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N5830.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Fairchild Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1970-08-12
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2012-02-23
LTD Date2012-08-23

Related Parts

onsemi2N3904BU
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 625 mW, TO-92, Through Hole
onsemi2N3904TF
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 625 mW, TO-92, Through Hole
onsemi2N3904TA
Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiSS9013GTA
Tape & Box (TB) Through Hole NPN SS9013 Bipolar (BJT) Transistor 112 @ 50mA 1V 500mA 625mW 20V
onsemiSS9013HBU
Bipolar (BJT) Transistor NPN 20V 500mA 625mW Through Hole TO-92-3
onsemi2N5551YTA
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Descriptions

Descriptions of onsemi 2N5830 provided by its distributors.

Bulk Through Hole NPN Single Bipolar (BJT) Transistor 80 @ 10mA 5V 200mA 625mW 120V
Small Signal Bipolar Transistor, 0.2A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
PNP Silicon High Current Transistor 100V 200mA TO-92
Trans GP BJT NPN 100V 0.2A 3-Pin TO-92 Bulk
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
NPN General Purpose Amplifier This device is designed for general purpose high voltage amplifiers and gas discharge display driving. Sourced from Process 16. See 2N5551 for characteristics.
Bipolar Transistor; Transistor Polarity:NPN; Collector Emitter Voltage, V(br)ceo:100V; Power Dissipation, Pd:625mW; DC Collector Current:200mA; DC Current Gain Max (hfe):80; Operating Temperature Range:-55°C to +150°C ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd