Diodes Inc. ZTX453

Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.476
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX453.

Newark

Datasheet5 pages9 years ago
Datasheet2 pages19 years ago

Farnell

_legacy Avnet

TME

Diodes Inc SCT

Inventory History

3 month trend:
-27.39%

CAD Models

Download Diodes Inc. ZTX453 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.476
$ 0.446
Stock
268,483
264,162
Authorized Distributors
4
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
1 A
1 A
Transition Frequency
150 MHz
150 MHz
Collector Emitter Saturation Voltage
700 mV
700 mV
hFE Min
10
10
Power Dissipation
2 W
2 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-10-31
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2026-10-28
LTD Date2027-04-28

Related Parts

Diodes Inc.ZTX453STZ
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.ZTX692B
ZTX692B Series 70 V 1 A NPN Medium Power High Gain Transistor - E-Line TO-92
Diodes Inc.ZTX692BSTZ
500mV@ 10mA, 1A NPN 1W 5V 100nA 70V 70V 1A TO-92-3 Wire Mount, TH 4.77mm × 2.41mm × 4.01mm
onsemiBC639
Bulk Through Hole NPN Single Bipolar (BJT) Transistor 40 @ 150mA 2V 100nA ICBO 625mW 100MHz
onsemiBC63916
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
onsemiZTX614
Small Signal Bipolar Transistor, 0.8A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-226AE

Descriptions

Descriptions of Diodes Inc. ZTX453 provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon
700mV@15mA 150mA NPN 1W 5V 100nA 120V 100V 1A EP-3SC Wire Mount TH 4.77mm × 2.41mm × 4.01mm
Diodes Inc ZTX453 NPN 1A 1W BiPolar Transistor
Bipolar Transistors - BJT NPN Medium Power
TRANSISTOR, NPN, E-LINE; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Transition Frequency Typ ft:150MHz; Power Dissipation Pd:1W; DC Collector Current:1A; DC Current Gain hFE:40; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:700mV; Continuous Collector Current Ic Max:1A; Current Ic @ Vce Sat:150mA; Current Ic Continuous a Max:1A; Current Ic hFE:150mA; Gain Bandwidth ft Min:150MHz; Gain Bandwidth ft Typ:150MHz; Hfe Min:40; No. of Transistors:1; Package / Case:E-Line; Pin Configuration:e; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Termination Type:Through Hole; Voltage Vcbo:120V

Images

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTX453.