NTE Electronics NTE4002B

Integrated Circuit CMOS Dual 4-input Nor Gate 14-lead DIP
$ 0.561
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE4002B.

IHS

Datasheet4 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-03-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsCD4013BE
CD4013B Series 18 V 6.8 mA Through Hole CMOS Dual D-Type Flip-Flop - PDIP-14
NXP Semiconductors74HC21N,652
Logic Gate; DIP-14; AND Logic; 5 V (Typ.); -40; +125; 40 ns(Max.) @ 6 V TR
onsemi74AC11PC
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
onsemi74AC74PC
FAIRCHILD SEMICONDUCTOR 74AC74PC Flip-Flop, D, 6 ns, 160 MHz, 24 mA, DIP, 14 Pins
onsemiMM74HC08N
AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
Texas InstrumentsSN74LS08NG4
AND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube

Descriptions

Descriptions of NTE Electronics NTE4002B provided by its distributors.

Integrated Circuit CMOS Dual 4-input Nor Gate 14-lead DIP
NTE Electronics
NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14
Gate / Inverter Logic IC; Logic Type:NOR Gate; Logic Family:4000; Logic Base Number:4002; Supply Voltage Max:0V; Package/Case:14-DIP; No. of Pins:14
replacement Digital ICs DUAL 4-IN NOR DIP-14

Images

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F