Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 74AC11PC

8ns@ 5V, 50pF 3 3 2V 6V 24mA AND Gate AC 24mA PDIP-14 Through hole mounting 3.56mm(height)
$ 25.65
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC11PC.

IHS

Datasheet9 pages27 years ago

DigiKey

Farnell

Inventory History

3 month trend:
-92.69%

Alternate Parts

Price @ 1000
$ 25.65
$ 0.675
$ 0.675
Stock
173,530
10,350,279
10,350,279
Authorized Distributors
2
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
10 ns
8.5 ns
8.5 ns
Low Level Output Current
12 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

NXP Semiconductors74HC11N,652
17ns@ 6V,50pF 1 3 3 3 2V 6V 5.2mA AND Gate 5.2mA DIP-14 Through hole mounting 25.4mm*12.7mm*12.7mm
onsemi74F11PC
5.6ns@ 5V,50pF 3 3 4.5V 5.5V 20mA AND Gate F 1mA PDIP-14 Through hole mounting 3.56mm(height)
NXP SemiconductorsN74F11N,602
Now Nexperia N74F11N - And Gate, F/fast Series, 3-FUNC, 3-INPUT, Ttl, PDIP14
onsemiMM74HC08N
20ns@ 6V,50pF 2 4 2V 6V 5.2mA AND Gate HC 5.2mA MDIP-14 Through hole mounting 3.56mm(height)
AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
onsemi74VHC08N
74VHC Tube AHC/VHC DUAL logic gate circuit 7.9ns @ 5V 50pF 5.08mm 8mA 8mA 5.5V

Descriptions

Descriptions of onsemi 74AC11PC provided by its distributors.

8ns@ 5V,50pF 3 3 2V 6V 24mA AND Gate AC 24mA PDIP-14 Through hole mounting 3.56mm(height)
AND Gate, AC Series, 3-Func, 3-Input, CMOS, PDIP14
AND Gate 3-Element 3-IN CMOS 14-Pin PDIP W Rail
Lead Free AND Gate Through Hole RoHS Compliant AND Gate Inverter IC 85C 2.1V-3.85V 24mA 24mA 8ns @ 5V 50pF
The AC11 contains three 3-input AND gates. Product Highlights: ICC reduced by 50% Outputs source/sink 24 mA
FACT STD TRIPLE 3-INP AND GATE
IC, 74AC CMOS, 74AC11, DIP14, 6V; Logic Type:AND; Output Current:24mA; No. of Inputs:3; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:74; IC Generic Number:74AC11; Logic Function Number:11; Logic IC Base Number:7411; Logic IC Family:AC; Logic IC Function:Triple 3-Input Positive AND Gate; No. of Gates:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:24mA; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd