NTE Electronics NTE290A

Transistor PNP Silicon 100V IC=0.5A TO-92 Case Audio Power AMP Compl To NTE289A
$ 1.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE290A.

IHS

Datasheet2 pages25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

onsemiBC640
Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 150mA 2V 1A 625mW 100MHz
onsemiMPSA56
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-226AA
onsemiMPSA56G
TRANSISTOR, BIPOLAR, SI, PNP, AMPLIFIER, VCEO -80VDC, IC 500MA, PD 1.5W, TO-92,HFE 100
Diodes Inc.ZTX753
Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX751
Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX553
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of NTE Electronics NTE290A provided by its distributors.

Transistor PNP Silicon 100V IC=0.5A TO-92 Case Audio Power AMP Compl To NTE289A
NTE Electronics
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Transistor, Bipolar, Si, PNP, Audio Amplifier, Power, VCEO 80V, IC 500mA, PD 600mW
BIPOLAR TRANSISTOR, PNP, -80V TO-92; Tra; BIPOLAR TRANSISTOR, PNP, -80V TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-80V; Transition Frequency ft:120MHz; Power Dissipation Pd:600mW; DC Collector Current:-500mA; DC Current Gain hFE:200hFE
TRANSISTOR,NTE290A,PNP,SI AUDIO POWER AMP,TO92
Bipolar Transistor, Pnp, -80V To-92; Transistor Polarity:Pnp; Collector Emitter Voltage Max:80V; Continuous Collector Current:500Ma; Power Dissipation:600Mw; Transistor Mounting:Through Hole; No. Of Pins:3Pins; Product Range:- Rohs Compliant: Yes |Nte Electronics NTE290A

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE290A.