onsemi MPSA56G

Transistor, Bipolar, Si, PNP, Amplifier, Vceo -80VDC, IC 500MA, Pd 1.5W, TO-92, Hfe 100
$ 0.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MPSA56G.

Upverter

Datasheet7 pages19 years ago

IHS

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MPSA56G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.12
$ 0.12
Stock
213,273
135,513
135,513
Authorized Distributors
1
1
1
Mount
Through Hole
-
-
Case/Package
TO-92
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
80 V
80 V
Max Collector Current
500 mA
500 mA
500 mA
Transition Frequency
50 MHz
50 MHz
50 MHz
Collector Emitter Saturation Voltage
250 mV
250 mV
250 mV
hFE Min
100
100
100
Power Dissipation
625 mW
625 W
625 W

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1991-03-01
Lifecycle StatusObsolete (Last Updated: 19 hours ago)
LTB Date2014-12-31
LTD Date2015-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Related Parts

onsemiMPSA56
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-226AA
onsemiPN4249
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
ON SEMI MPSW56RLRAG PNP BIPOLAR TRANSISTOR, 0.5 A, 80 V, 3-PIN TO-92
onsemiPN4355
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi MPSA56G provided by its distributors.

TRANSISTOR, BIPOLAR, SI, PNP, AMPLIFIER, VCEO -80VDC, IC 500MA, PD 1.5W, TO-92,HFE 100
PNP Bipolar Small Signal Transistor
Trans GP BJT PNP 80V 0.5A 3-Pin TO-92 Bulk
Transistor; Transistor Type:Bipolar; Tra; TRANSISTOR; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:80V; Transition Frequency Typ ft:100MHz; Power Dissipation Pd:625mW; DC Collector Current:500mA; DC Current Gain hFE:100; Operating Temperature Min:-55°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd