Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. ZTX751

Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX751.

Newark

Datasheet7 pages13 years ago
Datasheet3 pages19 years ago

IHS

_legacy Avnet

Diodes Inc SCT

Future Electronics

Inventory History

3 month trend:
-38.86%

CAD Models

Download Diodes Inc. ZTX751 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.437
$ 0.622
Stock
54,513,114
629,226
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
2 A
2 A
Transition Frequency
140 MHz
100 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
40
40
Power Dissipation
2.5 W
2.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Diodes Inc.ZTX751STZ
ZTX751 Series PNP 2 A 60 V Silicon Planar Medium Power Transistor - TO-92-3
Small Signal Bipolar Transistor, 2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX551
ZTX551 Series 60 V 1 A 1 W Through Hole PNP Medium Power Transistor - TO-92
Diodes Inc.ZTX551STZ
ZTX551 Series 60 V 1 A PNP Silicon Planar Medium Power Transistor - TO-92-3
onsemiKSA931YTA
Transistor, bjt, pnp,60V V(Br)Ceo,700Ma I(C),to-92 Rohs Compliant: Yes |Onsemi KSA931YTA
onsemiBC638BU
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of Diodes Inc. ZTX751 provided by its distributors.

Small Signal Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
ZTX751 Series PNP 2 A 60 V Silicon Planar Medium Power Transistor - TO-92-3
In a Box of 4000, Diodes Inc ZTX751 PNP Transistor, 2 A, 60 V, 3-Pin E-Line
Bipolar Transistors - BJT PNP 60V VCEO 2 Amp -80V VCBO
DiodesZetex PNPTransistor, TO-92encapsulation, Through hole mounting, Maximum DC collector current-2 A, maximum collector-emission voltage-60 V
TRANSISTOR, PNP, 60V, 2A, E-LINE; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Power Dissipation Pd:1W; DC Collector Current:-2A; DC Current Gain hFE:200; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:2A; Current Ic @ Vce Sat:2A; Current Ic Continuous a Max:2A; Current Ic hFE:500mA; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:140MHz; Hfe Min:100; No. of Transistors:1; Package / Case:E-Line; Pin Configuration:e; Power Dissipation Pd:1W; Power Dissipation Ptot Max:1W; Termination Type:Through Hole; Voltage Vcbo:80V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTX 751
  • ZTX751.