onsemi BC640

Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.066
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC640.

Upverter

Datasheet4 pages15 years ago
Datasheet5 pages10 years ago

IHS

onsemi

Farnell

Fairchild Semiconductor

Inventory History

3 month trend:
-16.48%

CAD Models

Download onsemi BC640 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.15
$ 0.15
Stock
207,118
378,918
378,918
Authorized Distributors
2
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-92-3
TO-92-3
TO-92-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
80 V
-80 V
-80 V
Max Collector Current
500 mA
1 A
1 A
Transition Frequency
50 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
500 mV
-500 mV
-500 mV
hFE Min
25
25
25
Power Dissipation
1.5 W
1 W
1 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.95
Introduction Date1977-01-14
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2011-12-13
LTD Date2012-06-13
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

ON SEMI MPSW56RLRAG PNP BIPOLAR TRANSISTOR, 0.5 A, 80 V, 3-PIN TO-92
onsemiBC640TA
BC640 Series 80 V 1 A 1 W PNP Epitaxial Silicon Transistor - TO-92-3
onsemiMPSA56
Small Signal Bipolar Transistor, 0.5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-226AA
onsemiPN4355
Small Signal Bipolar Transistor, 0.8A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of onsemi BC640 provided by its distributors.

Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
500mV@500mA 50mA PNP 625mW 5V 100nA 80V 80V 500mA TO-226 TO-92 TH 5.2mm × 4.19mm × 5.33mm
Trans GP BJT PNP 80V 1A 3-Pin TO-92 Bulk
TRANSISTOR, PNP, TO-92; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 80V; Transition Frequency ft: 150MHz; Power Dissipation Pd: 1W; DC Collector Current: 1A; DC Current Gain hFE: 160hFE; Transistor Case Style
RF Bipolar Transistor; Transistor Polarity:Dual P Channel; Package/Case:TO-92; DC Current Gain Min (hfe):40; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; C-E Breakdown Voltage:80V; DC Collector Current:1A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC 640
  • BC-640
  • BC640.
  • BC640...