Diodes Inc. ZTX753

Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZTX753.

_legacy Avnet

Datasheet3 pages19 years ago

Newark

IHS

B+D Enterprises

Diodes Inc SCT

Inventory History

3 month trend:
-9.56%

Alternate Parts

Price @ 1000
$ 0.579
$ 0.684
Stock
490,355
174,764
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-92
TO-92
Polarity
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
Max Collector Current
2 A
2 A
Transition Frequency
140 MHz
100 MHz
Collector Emitter Saturation Voltage
500 mV
500 mV
hFE Min
25
25
Power Dissipation
2.5 W
2.5 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1992-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZTX753STZ
TRANS PNP 100V 2A E-LINE / Bipolar (BJT) Transistor PNP 100 V 2 A 140MHz 1 W Through Hole E-Line (TO-92 compatible)
Diodes Inc.ZTX553
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Diodes Inc.ZTX553STZ
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon
onsemiBC640
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
onsemiBC640TA
BC640 Series 80 V 1 A 1 W PNP Epitaxial Silicon Transistor - TO-92-3
onsemiBC640BU
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Descriptions

Descriptions of Diodes Inc. ZTX753 provided by its distributors.

Small Signal Bipolar Transistor, 2A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
ZTX753 Series PNP 2 A 100 V Silicon Planar Medium Power Transistor - TO-92-3
Bipolar Transistors (BJT); ZTX753; DIODES; PNP; 100 V; 2 A; 3
Diodes Incorporated PNP Transistor TO-92 TH -2A -100V
POWER TRANSISTOR, PNP, -100V; Transistor Polarity:PNP; Collector Emitter Voltage, V(br)ceo:100V; Transition Frequency Typ, ft:140MHz; Power Dissipation, Pd:1W; DC Collector Current:-2A; DC Current Gain Max (hfe):100 ;RoHS Compliant: Yes
TRANSISTOR, PNP E-LINE; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:100V; Transistor Case Style:E-Line; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage Vces:500mV; Continuous Collector Current Ic Max:2A; Current Ic @ Vce Sat:2A; Current Ic Continuous a Max:2A; Current Ic hFE:500mA; Device Marking:ZTX753; Gain Bandwidth ft Min:100MHz; Gain Bandwidth ft Typ:140MHz; Hfe Min:100; No. of Transistors:1; Package / Case:E-Line; Pin Configuration:e; Power Dissipation Ptot Max:1W; Transistor Type:Power Bipolar; Voltage Vcbo:120V

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZTX-753
  • ZTX753.