NTE Electronics NTE167

Diode, Bridge Rectifier, Vr 200V, If 2A, Config Single Phase, Vf 1.1V, I2T 15A2S
$ 1.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE167.

IHS

Datasheet2 pages6 years ago

Master Electronics

NTE Electronics

TME

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Rectifier Bridge Diode Single 800V 2A 4-Pin Case KBPM Bulk / DIODE BRIDGE 2A 800V 1PH 4SIP
Diode Rectifier Bridge Single 50V 2A 4-Pin Case KBPM Bulk
RECTIFIER BRIDGE 2A 1000V KBPM / Rectifier Bridge Diode Single 1KV 2A 4-Pin Case KBPM Bulk
onsemi2KBP06M
IN-LINE GLASS PASSIVATED SINGLE PHASE RECTIFIER BRIDGE | BRIDGE RECT 1PHASE 600V 2A KBPM
onsemi2KBP01M
Diode Rectifier Bridge Single 100V 2A 4-Pin Case KBPM Rail
onsemi3N256
Tube Through Hole Single Phase Standard Bridge Rectifier 1.1V @ 3.14A 5muA @ 400V 4.7W 1.1V

Descriptions

Descriptions of NTE Electronics NTE167 provided by its distributors.

DIODE, BRIDGE RECTIFIER, VR 200V, IF 2A, CONFIG SINGLE PHASE, VF 1.1V, I2T 15A2S
RECTIFIER,NTE167,BR8D,SI,200V, 2A,FULL WAVE,SINGLE PHASE,BRD
Bridge Rectifier Prv=200V If=2A SIP
NTE Electronics
replacement Semis, unspecified Bridge 200V 2A
Bridge Rectifier Diode, 1 Phase, 2A, 200V V(RRM), Silicon
BRIDGE RECTIFIER, SINGLE PHASE, 2A, 200V; BRIDGE RECTIFIER, SINGLE PHASE, 2A, 200V THOUGH HOLE; No. of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):2A; Bridge Rectifier Case Style:SIP; Forward Voltage VF Max:1.1V; No. of Pins:4Pins
Rectifier Bridge Diode Single 200V 2A 4-Pin

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F