NTE Electronics NTE116

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
$ 0.464
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NTE116.

IHS

Datasheet2 pages5 years ago

NTE Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download NTE Electronics NTE116 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.464
$ 0.037
$ 0.037
Stock
8,050
971,223
971,223
Authorized Distributors
3
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
DIODE GEN PURP 400V 1A DO204AL / Rectifier Diode Switching 400V 1A 2-Pin DO-41 T/R
Diode Ultra Fast Recovery Rectifier 200V 3.5A 2-Pin SOD-64 Ammo
onsemi1N4005G
Rectifier Diode Switching 600V 1A 2-Pin DO-41 Bag / DIODE GEN PURP 600V 1A DO41
onsemi1N4001G
DIODE, RECTIFIER, STANDARD, VR 50V, IF 1A, PKG SOD57,VF 0.93V, TJ +175C, CS 30A, IR 1UA
onsemiDF06M
DF06M Series 1.5 V 600 V 5 uA Through Hole Bridge Rectifiers - DIP-4

Descriptions

Descriptions of NTE Electronics NTE116 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Rectifier Silicon Prv=600V If=1A Do-41 General Purpose
NTE Electronics
Rectifier Diode 600V 1A 2-Pin DO-41
replacement Diodes/Rectifiers Vr/600V Io/1A BULK
RECTIFIER,NTE116,SI,DO-41 600V,1A
Electrical Connector Cylindrical
RECT SIL, PRV=600V IF=1A DO-41 GENERA
DIODE, STD RECTIFIER; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.1V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 175°C; Diode Case Style: DO-41 (DO-204AL); No. of Pins: 2Pins; Product Range: NTE11 Series; Automotive Qualification Standard: -; Current Ifsm: 30A; Diode Type: Standard Recovery; Junction Temperature Tj Max: 175°C; No. of Pins: 2 Pin; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +200°C; Termination Type: Axial Leaded

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F

Part Number Aliases

This part may be known by these alternate part numbers:

  • NTE116.