NTE Electronics NPR10M100

Capacitor Non Polarized Aluminum Electrolytic 10uf 100V 20% Radial Lead
$ 0.525
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NPR10M100.

IHS

Datasheet2 pages13 years ago

NTE Electronics

Master Electronics

ntepartsdirect

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-12-21
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PanasonicECA2AM100
Cap Aluminum 10uF 100V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 70mA 2000 hr 85C Bulk
PanasonicECA2AHG100
Cap Aluminum 10uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 54mA 1000h 105°C Bulk
PanasonicECA-2AHG100I
NHG Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 10muF 100V
Cornell DubilierSK100M100ST
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 10.62 Ohm 75mA 2000h 85C Standard
NICHICON UPW2A100MED1TD ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 100V, 20%, RADIAL
Yageo GroupESH106M100AE3AA
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESH 100V 10muF ±20% 0.236Dia 6.00mm

Descriptions

Descriptions of NTE Electronics NPR10M100 provided by its distributors.

Capacitor Non Polarized Aluminum Electrolytic 10uf 100V 20% Radial Lead
NTE Electronics
CAPACITOR, 10 MFD, 100VDC, RADIAL
CAP ALUM 10UF 20% 100V RADIAL TH
Cap, Alu Elec, 10Uf, 100V, Rad; Capacitance:10Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Capacitor Case/Package:Radial Leaded; Esr:- Rohs Compliant: Yes |Nte Electronics NPR10M100

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F