Nichicon UPW2A100MED1TD

Nichicon UPW2A100MED1TD Aluminum Electrolytic Capacitor, 10UF, 100V, 20%, Radial
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UPW2A100MED1TD.

IHS

Datasheet5 pages6 years ago

Newark

Farnell

TME

element14

CAD Models

Download Nichicon UPW2A100MED1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2022-11-30
LTD Date2023-11-30

Related Parts

NichiconUVK2A100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 100V 10muF ±20% 0.197Dia 5.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
UVR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 10muF 100V
United Chemi-ConESMG101ELL100MF11D
SMG Series 100 V 10 uF Ø6.3x11mm LS=2.5mm Radial Aluminum Electrolytic Capacitor
NichiconUPM2A100MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 100V 10muF ±20% 0.248Dia 6.30mm
United Chemi-ConESMG101ETD100MF11D
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 75mA 2000h 85°C Ammo Pack

Descriptions

Descriptions of Nichicon UPW2A100MED1TD provided by its distributors.

NICHICON UPW2A100MED1TD ALUMINUM ELECTROLYTIC CAPACITOR, 10UF, 100V, 20%, RADIAL
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 130mA 2000h 105C Automotive Ammo
10uF 100V 1.8惟 卤20% 39mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 10Uf, 100V, 20%, Radial; Capacitance:10Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm Rohs Compliant: Yes |Nichicon UPW2A100MED1TD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL