Panasonic ECA-2AHG100I

NHG Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 10muF 100V
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-2AHG100I.

Panasonic

Datasheet5 pages10 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Electro Sonic

TME

Inventory History

3 month trend:
-32.29%

CAD Models

Download Panasonic ECA-2AHG100I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.15
$ 0.15
Stock
30,621
37,099
37,099
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
54 mA
54 mA
54 mA
Height - Seated (Max)
12.192 mm
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECA2AHG100
Cap Aluminum 10uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 54mA 1000h 105°C Bulk
PanasonicECA-2AHG100B
Panasonic ECA2AHG100B - Aluminum Electrolytic Capacitors (Radial Lead Type)
10uF 100V 卤20% 108mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKMG101ELL100MF11D
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 54mA 1000h 105°C Bulk
United Chemi-ConEKMG101ETD100MF11D
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 54mA 1000h 105°C Ammo Pack
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF

Descriptions

Descriptions of Panasonic ECA-2AHG100I provided by its distributors.

NHG Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 10muF 100V
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11.2mm) Radial 2.5mm 54mA 1000h 105C Automotive Ammo
Panasonic ECA2AHG100I - Aluminum Electrolytic Capacitors (Radial Lead Type)
NHG Series 100 V 10 uF LS=2.5 mm 105°C Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 10uF, 100V, -55 to 105¡C
Panasonic SCT
10μF 100V ±20% 2.5mm 1000h@ 105°C 54mA@ 120Hz,81mA@ 100kHz Plugins,D6.3xL11.2mm Through hole mounting 6.3mm*11.2mm*12.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA2AHG100I
  • ECA2AHG100I.