NTE Electronics NEV1000M16EE

Capacitor Aluminum Electrolytic 1000uf 16V 20% Radial Lead
$ 0.614
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NTE Electronics NEV1000M16EE.

Electro Sonic

Datasheet3 pages10 years ago

ntepartsdirect

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

PanasonicEEUFR1C102L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 16V 1000muF ±20% 0.315Dia 8.00mm
PanasonicEEUFM1C102
Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 20mm) Radial 5mm 2180mA 5000h 105C
PanasonicECA1CM102
Cap Aluminum 1000uF 16V 20% (10 X 16mm) Radial 5mm 680mA 2000h 85°C Bulk
Cap Aluminum Polymer 1000uF 16VDC 20% (10 X 12mm) Radial 5mm 0.013 Ohm 5250mA 2000h 105C Bag
KYOCERA AVXUVR1C102MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 1000muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUPM1C102MPD
Capacitor Aluminum Electrolytic Cap1000uF 16V 20% Radial 10X31.5 LS 5mm | Nichicon UPM1C102MPD

Descriptions

Descriptions of NTE Electronics NEV1000M16EE provided by its distributors.

Capacitor Aluminum Electrolytic 1000uf 16V 20% Radial Lead
NTE Electronics
CAP ALUM 1000UF 20% 16V RADIAL
CAPACITOR ALUM ELEC 1000UF, 16V, RADIAL; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:1000 hours @ 85°C; Height:20mm; Diameter:10mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

NTE Electronics has several brands around the world that distributors may use as alternate names. NTE Electronics may also be known as the following names:

  • NTE
  • NTE Electronics Inc
  • NTE ELECT
  • NTE Electronics Incorporated
  • NTE ELECTRONICS ACCT
  • NTE Electronic Inc
  • NTE/EDGE
  • NTE/PHILIPS ECG
  • NTE 88'S
  • PROSPERITY ELECTRONICS CO LTD
  • NTE/PEC
  • NTE Electronics Inc (use ECG / NTE Electronics)
  • NTE-F