Panasonic ECA1CM102

Cap Aluminum 1000uF 16V 20% (10 X 16mm) Radial 5mm 680mA 2000h 85°C Bulk
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1CM102.

IHS

Datasheet12 pages8 years ago

Future Electronics

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-12.81%

CAD Models

Download Panasonic ECA1CM102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.205
$ 0.205
Stock
108,987
152,413
152,413
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
680 mA
790 mA
790 mA
Height - Seated (Max)
16.9926 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicECA-1CM102B
Cap Aluminum 1000uF 16V 20% (10 X 16mm) Radial 5mm 680mA 2000h 85°C Ammo Pack
PanasonicECA1CHG102
Capacitor Aluminum Electrolytic 1000uF 16 Volt 20% (10 X 16mm) Radial 5mm 560mA 2000h 105C Bulk
PanasonicECA-1CHG102B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF
NichiconUVK1C102MPD
1000uF 16V 卤20% 700mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
1000uF 16V ±20% Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 1000uF 16V 20% (10 X 12.5mm) Radial 5mm 700mA 2000h 85C Ammo

Descriptions

Descriptions of Panasonic ECA1CM102 provided by its distributors.

Cap Aluminum 1000uF 16V 20% (10 X 16mm) Radial 5mm 680mA 2000h 85°C Bulk
Panasonic ECA1CM102 - Aluminum Electrolytic Capacitors (Radial Lead Type)
1000uF 16V ±20% Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
Capacitor 1000 uF 16 Volt 20% 10x16mm Radial 5mm 680ma 2000 Hours Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Aluminium electrolytic capacitor radial 1 mF 16VDC
Aluminum Electrolytic Capacitors, 1000uF, 16V, -40 to 85¡C
Panasonic SCT
ALUMINUM ELECTROLYTIC CAPACITOR, 1000UF, 16V, 20%, RADIAL; Capacitance:1000µF; Voltage(DC):16V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 hours @ 85°C; Polarity:Polar; ESR:- RoHS Compliant: Yes
CAPACITOR, 1000UF, 16V; Capacitor Application:General Purpose; Capacitance:1000µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Life Time @ Temperature:2000 hours @ 85°C; Height:16mm; Diameter:10mm; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-40°C to +85°C; AC Ripple Current:680mA; External Length / Height:16mm; Lead Diameter:0.6mm; Leakage Current:160µA; No. of Pins:2; Operating Lifetime:2000h; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Ripple Current Frequency:120Hz; Ripple Current Temperature:85°C; Series:M; Terminal Type:Wire Ended; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:16V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1CM102
  • ECA-1CM102.
  • ECA1CM102.