NorComp 780-M15-103L001

Conn High Density D-Sub M 15 POS 2.28mm Solder Cup ST Cable Mount 15 Terminal 1 Port
$ 6.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 780-M15-103L001.

IHS

Datasheet3 pages0 years ago

element14 APAC

Inventory History

3 month trend:
-95.65%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
AmphenolL717HDE15P
CONN D-SUB HD PLUG 15P SLDR CUP / 15 Position D-Sub, High Density Plug, Male Pins Connector
HARTING Elektronik09561005615050
CABLE MOUNT HIGH DENSITY D-SUB CONNECTOR PLUG, 15 WAY, 2A, D-SUB SERIES
Amphenol163A16649X
Conn High Density D-Sub PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Conn High Density D-Sub M 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Sub Connector, Norcomp - 180 Series, De, Plug, 15, Steel, Solder Rohs Compliant: Yes

Descriptions

Descriptions of NorComp 780-M15-103L001 provided by its distributors.

Conn High Density D-Sub M 15 POS 2.28mm Solder Cup ST Cable Mount 15 Terminal 1 Port
780-M Series 15 position high density vertical mount waterproof D-Sub Connectors
D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal
IP67 Male D-Sub Connector 15 Pin Straight Solder Cup
D Sub Connector, Plug, 15 Position, Ip68; D Sub Connector Type:High Density; Gender:Plug; Product Range:Seal-D 780-M Series; No. Of Contacts:15Contacts; D Sub Shell Size:De; Contact Termination Type:Solder Cup; Contact Material:Brassrohs Compliant: Yes |Norcomp 780-M15-103L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc