NorComp 684M9W4103L461

Conn D-Subminiature M 4Power/5Signal POS Solder RA Thru-Hole 9 Terminal 1 Port Container
$ 14.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 684M9W4103L461.

Newark

Datasheet2 pages0 years ago

Master Electronics

element14 APAC

Future Electronics

CAD Models

Download NorComp 684M9W4103L461 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-04-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40
HARTING Elektronik09641227230
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
TE Connectivity5747871-8
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of NorComp 684M9W4103L461 provided by its distributors.

Conn D-Subminiature M 4Power/5Signal POS Solder RA Thru-Hole 9 Terminal 1 Port Container
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
D-Sub Mixed Contact Connectors STD POWER-D 9W4 40A R/A MALE
CONNECTOR, D-SUB, PLUG, 9POS R/A , SOLDER
COMBO D-SUB CONN, R/A PLUG, DB-9W4, TH;
9w4 (5 Signal/4 Power contacts) IP20 Male Power D-Sub
连接器, D-SUB, 组合式, 直角, 公, DB-9W4, TH;
D Sub Combo Connector, Plug, Db-9W4; Product Range:684M Series; Insert Arrangement:Db-9W4; No. Of Signal Contacts:5Contacts; Gender:Plug; No. Of Power Positions:4; Contact Termination Type:Through Hole; D Sub Shell Size:Db Rohs Compliant: Yes |Norcomp 684M9W4103L461

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc