NorComp 681M7W2103L001

D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
$ 7.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 681M7W2103L001.

IHS

Datasheet3 pages0 years ago

Master Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+22.31%

CAD Models

Download NorComp 681M7W2103L001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn D-Sub M 2Power/5Signal POS Solder RA Thru-Hole 7 Terminal 1 Port Container
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
ITT / CannonDAM7W2PYK87
CONN DSUB PLUG 7POS PNL MNT SLDR
ITT / CannonDAMP7W2PK87
CONN D-SUB PLUG 7P R/A SLDR CUP
TE Connectivity5747871-8
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of NorComp 681M7W2103L001 provided by its distributors.

D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
Conn D-Subminiature M 2Power/5Signal POS Solder ST Thru-Hole 7 Terminal 1 Port
D-Sub connector 7pin dual row panel installation
Male Mixed Contact D-Sub 7W2 Position Straight PCB Dip Solder
D-Sub Mixed Contact Connectors STD POWER-D 7W2 40A VERT MALE
CONN D-SUB PLG 7POS PNL MNT SLDR
PowerD 7W2 male vertical 40 amp
D Sub Combo Connector, Plug, Da-7W2; Product Range:681M Series; Insert Arrangement:Da-7W2; No. Of Signal Contacts:5Contacts; Gender:Plug; No. Of Power Positions:2; Contact Termination Type:Through Hole; D Sub Shell Size:Da Rohs Compliant: Yes |Norcomp 681M7W2103L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc