ITT / Cannon DAM7W2PYK87

Conn Dsub Plug 7POS Pnl Mnt Sldr
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DAM7W2PYK87.

Newark

Datasheet1 page9 years ago
Datasheet26 pages11 years ago
Datasheet301 pages25 years ago

Farnell

Related Parts

Amphenol Communications SolutionsL717TWA7W2P
Conn D-Subminiature PIN 2Power/5Signal POS Solder Cup ST Panel Mount 7 Terminal 1 Port
ITT / CannonDAMK-7W2P-K87
CONN D-SUB PLUG 7POS SOLDER
D-Sub Combo RA Plug - Loaded 7W2 M - Solder Pin - RA .318 4-40 UNC Thread Ins w/PCB Clip"
ITT / CannonDAMP7W2PK87
CONN D-SUB PLUG 7P R/A SLDR CUP
D Subminiature Connector, 7 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole 0.12
HARTING Elektronik09692117072
PANEL MOUNT HYBRID SOLDER D-SUB CONN PLUG, 2(POWER/COAX), 5(SIGNAL)CONTACTS, 5A

Descriptions

Descriptions of ITT / Cannon DAM7W2PYK87 provided by its distributors.

CONN DSUB PLUG 7POS PNL MNT SLDR
D Sub Combo Connector, Plug, Da-7W2; Rango De Producto:Serie Combo D D*m; Disposición De Insercción:Da-7W2; Género:Macho; Núm. De Contactos De Señal:5; Núm. De Posiciones De Potencia:2; Carcasa D Sub, Tamaño:Da; Núm. De Contactos:7 |Itt Cannon DAM7W2PYK87
D-SUB COMB CONNECTOR, PLUG, DA-7W2; Product Range: Combo D D*M Series; Insert Arrangement: DA-7W2; No. of Signal Contacts: 5Contacts; Gender: Plug; No. of Power Positions: 2; Contact Termination Type: Solder; D Sub Shell Size: DA; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Through Hole Mount; Contact Type: 5 Signal, 2 Power; No. of Contacts: 7Contacts

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON