NorComp 680M21WA4SL201

D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
$ 13.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680M21WA4SL201.

IHS

Datasheet2 pages0 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL77TWC21WA4S
Combination Layout D Sub Connector, TW Hybrid D Sub series, DC-21WA4, Receptacle, 21 Contacts
D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
Conn D-Subminiature SKT 17Signal/4Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09670154715
Conn D-Subminiature F 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port Carton
AmphenolL77DA15S
D Sub Connector, Standard, Receptacle, D, 15 Contacts, DA, Solder Cup

Descriptions

Descriptions of NorComp 680M21WA4SL201 provided by its distributors.

D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D-Sub Mixed Contact Connectors STD POWER-D 21WA4S 20A FEMALE SOLDER
COMBO D-SUB Connector, RCPT, DC-21WA4, CABLE;
CONNECTOR, D-SUB, RCPT 21POS PANEL MOUNT
2 21pin (PBT),Glass fiber reinforced,Steel, 5A,20A , 10.7mm
PowerD 21WA4S female sold cup 20 amp
D Sub Combo Connector, Receptacle, Dc-21Wa4; Product Range:680M Series; Insert Arrangement:Dc-21Wa4; No. Of Signal Contacts:17Contacts; Gender:Receptacle; No. Of Power Positions:4; Contact Termination Type:Solder; D Sub Shell Size:Dcrohs Compliant: Yes |Norcomp 680M21WA4SL201

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 680M21WA4SL201.