NorComp 680M21W1203L401

D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
$ 9.602
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 680M21W1203L401.

Master Electronics

Datasheet2 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-07-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL77TWC21WA4S
Combination Layout D Sub Connector, TW Hybrid D Sub series, DC-21WA4, Receptacle, 21 Contacts
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09670154715
Conn D-Subminiature F 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port Carton
172 Series 15 Position Female Through-Hole Vertical D-Sub Connector
HARTING Elektronik09670154704
Conn D-Subminiature F 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
AmphenolL77SDA15S
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder Cup

Descriptions

Descriptions of NorComp 680M21W1203L401 provided by its distributors.

D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
Conn D-Subminiature F 1Power/20Signal POS Solder Cup ST Cable Mount 21 Terminal 1 Port
Female Sockets,Receptacle 2 21pin Nickel Plated,Steel 5A,40A 53.05mm*12.5mm*10.7mm
CONNECTOR, D SUB COMB, RCPT, DB-21W1
PowerD 21W1 female solder cup 40 amp
D Sub Combo Connector, Receptacle, Db-21W1; Product Range:680M Series; Insert Arrangement:Db-21W1; No. Of Signal Contacts:20Contacts; Gender:Receptacle; No. Of Power Positions:1; Contact Termination Type:Solder; D Sub Shell Size:Db Rohs Compliant: Yes |Norcomp 680M21W1203L401

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc