Amphenol L77TWC21WA4S

Combination Layout D Sub Connector, TW Hybrid D Sub series, DC-21WA4, Receptacle, 21 Contacts
$ 11.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77TWC21WA4S.

IHS

Datasheet12 pages0 years ago

Master Electronics

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Amphenol L77TWC21WA4S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-05-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
D Subminiature Connector, 21 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole 0.12
Conn D-Subminiature SKT 17Signal/4Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
Combo D-Sub Conn, Rcpt, Dc-21Wa4, Cable Rohs Compliant: Yes |Norcomp 680M21WA4SL401
TE Connectivity5-747913-2
CONN D-SUB RCPT 25POS SLDR CUP / 25 Position D-Sub Receptacle, Female Sockets Connector
HARTING Elektronik09670154715
Conn D-Subminiature F 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port Carton

Descriptions

Descriptions of Amphenol L77TWC21WA4S provided by its distributors.

Combination Layout D Sub Connector, TW Hybrid D Sub series, DC-21WA4, Receptacle, 21 Contacts
Conn D-Sub SKT 4Power/17Signal POS SolderCup ST Panel Mount 21 Terminal 1 Port Bag
D Subminiature Connector, 21 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Dsub, Machined Hybrid, 21WA4, Signal (7.5A) Contacts Only, Socket, Soldercup Cable Mount, Bright Tin Shell, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole
CONNECTOR, D SUB COMBO, RECEPTACLE, 21 POSITION; Product Range:TW Hybrid D Sub series; Insert Arrangement:DC-21WA4; No. of Signal Contacts:17Contacts; Gender:Receptacle; No. of Power Positions:4; Contact Termination Type
Connector, D Sub Combo, Receptacle, 21 Position; Rango De Producto:Serie Tw Hybrid D Sub; Disposición De Insercción:Dc-21Wa4; Género:Receptáculo Eléctrico; Núm. De Contactos De Señal:17; Núm. De Posiciones De Potencia:4 |Amphenol Communications Solutions L77TWC21WA4S

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • L77-TWC21WA4S
  • L77TW C21WA4S