HARTING Elektronik 09670154715

Conn D-Subminiature F 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port Carton
$ 5.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09670154715.

IHS

Datasheet3 pages3 years ago

Burklin Elektronik

Future Electronics

JRH Electronics

TME

Inventory History

3 month trend:
-13.07%

Alternate Parts

Price @ 1000
$ 5.754
$ 5.567
Stock
3,550
4,941
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
15
15
Number of Rows
2
2
Mount
Free Hanging
Free Hanging, Panel
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

172 Series 15 Position Female Through-Hole Vertical D-Sub Connector
AmphenolL77SDA15S
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder Cup
Conn D-Subminiature F 15 POS 1.38mm Solder Cup ST Panel Mount 15 Terminal 1 Port Container
HARTING Elektronik09642117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 250 V AC, 7.5A
Conn D-Subminiature F 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Amphenol164A10029X
D Type Connector, 15 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Receptacle

Descriptions

Descriptions of HARTING Elektronik 09670154715 provided by its distributors.

Conn D-Subminiature F 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port Carton
D-Sub socket, 15 pole, standard, equipped, straight, solder cup, 09670154715
D-Sub Standard Female connector Solder cup termination Rated current 7.5A Thermoplastic resin glass-fibre filled (PBTP) Plated steel
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
D-Sub Conn, Rcpt, 15Pos, Solder; No. Of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder Cup; D Sub Shell Size:Da; Product Range:-; Connector Body Material:Steel Body; Contact Material:Copper Alloy; Contact Rohs Compliant: Yes |Harting 09670154715

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 67 015 4715
  • 09-67-015-4715
  • 0967-015-4715
  • 9670154715