Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NorComp 172-015-202R001

172 Series 15 Position Female Through-Hole Vertical D-Sub Connector
$ 3.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 172-015-202R001.

IHS

Datasheet2 pages4 years ago

Farnell

Factory Futures

DigiKey

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

AmphenolL77SDA15S
Conn D-Sub SKT 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray
Norcomp Dtype connector, 171series, Mother seat, DB15needle, panel mount, vertical subject
HARTING Elektronik09642117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 250 V AC, 7.5A
Conn D-Subminiature F 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
AmphenolL77SDAH15S
D Sub Conn, Rcpt, 15Pos, Solder Cup; |Amphenol Communications Solutions L77SDAH15S
Conn D-Subminiature F 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port

Descriptions

Descriptions of NorComp 172-015-202R001 provided by its distributors.

172 Series 15 Position Female Through-Hole Vertical D-Sub Connector
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
CONN D-SUB RCPT 15POS PNL MNT
连接器, D-SUB 连接器, 母, 15路;
D Sub Connector, Receptacle, 15Pos; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:172 M Series; No. Of Contacts:15Contacts; D Sub Shell Size:Da; Contact Termination Type:Solder; Connector Mounting:Through Hole Mountrohs Compliant: Yes |Norcomp 172-015-202R001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc