NorComp 380-009-113L001

Micro D Sub Connector, Micro D 380 Series, Plug, 9, Through Hole Rohs Compliant:
$ 10.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 380-009-113L001.

IHS

Datasheet2 pages0 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-22.03%

CAD Models

Download NorComp 380-009-113L001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40
HARTING Elektronik09641227230
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal
TE Connectivity2-5748003-0
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector
TE Connectivity5747871-8
CONN D-SUB PLUG 9POS VERT SLDR / 9 Position D-Sub Plug, Male Pins Connector

Descriptions

Descriptions of NorComp 380-009-113L001 provided by its distributors.

Micro D Sub Connector, Micro D 380 Series, Plug, 9, Through Hole Rohs Compliant:
D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole 0.11
Conn D-Subminiature M 9 POS 1.27mm Solder ST Thru-Hole 9 Terminal 1 Port
Micro D Sub Connector, Plug, 9 Position; Gender:Plug; Product Range:380 Series; No. Of Contacts:9Contacts; D Sub Shell Size:De; Contact Termination Type:Through Hole; Connector Mounting:Pcb Mount; Contact Material:- Rohs Compliant: Yes |Norcomp 380-009-113L001

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc