NorComp 179-025-413R571

D Subminiature Connector, 25+25 Contact(s), Male and Female, Solder Terminal, #4-40
$ 9.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 179-025-413R571.

IHS

Datasheet1 page11 years ago

Master Electronics

Factory Futures

Inventory History

3 month trend:
-12.46%

CAD Models

Download NorComp 179-025-413R571 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-04-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

D Subminiature Connector, 9+9 Contact(s), Male-Female, 0.109 inch Pitch, Solder Terminal, #4-40
Female Sockets,Male Pins,Plug,Receptacle 2,2 37pin,37pin Nickel Plated,Steel 5A
Conn D-Subminiature M/F 9/9 POS 2.76mm Solder RA Thru-Hole 18 Terminal 2 Port
9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connec
Conn D-Subminiature M/F 15/15 POS 2.76mm Solder RA Thru-Hole 30 Terminal 2 Port
Conn D-Subminiature M/F 15/15 POS 2.77mm Solder RA Thru-Hole 30 Terminal 2 Port

Descriptions

Descriptions of NorComp 179-025-413R571 provided by its distributors.

D Subminiature Connector, 25+25 Contact(s), Male and Female, Solder Terminal, #4-40
25, 25 Position D-Sub - Stacked Plug, Male Pins Receptacle, Female Sockets Conne
CONNECTOR, D-SUB, PLUG,/RCPT 25POS, RA , SOLDER
Female Sockets,Male Pins,Plug,Receptacle 2,2 25pin,25pin Nickel Plated,Steel 5A
Stacked D Sub Conn, Plug/Rcpt, 25Pos; Product Range:179 Series; Upper D Sub Shell Size:Db; Upper D Sub Gender:Plug; No. Of Contacts Upper D Sub:25Contacts; Lower D Sub Shell Size:Db; Lower D Sub Gender:Receptacle Rohs Compliant: Yes |Norcomp 179-025-413R571

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc