NorComp 178-009-413R571

Conn D-Subminiature M/F 9/9 POS 2.76mm Solder RA Thru-Hole 18 Terminal 2 Port
$ 6.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 178-009-413R571.

IHS

Datasheet1 page6 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-2.36%

CAD Models

Download NorComp 178-009-413R571 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connec
Conn D-Subminiature M/F 15/15 POS 2.76mm Solder RA Thru-Hole 30 Terminal 2 Port
Norcomp D-Sub Connector, 178 Series, Receptacle/Plug, DB25 Pin, TH, Right Angle
Conn D-Subminiature M/F 25/25 POS 2.77mm Solder RA Thru-Hole 50 Terminal 2 Port
D Subminiature Connector, 9+9 Contact(s), Male-Female, 0.109 inch Pitch, Solder Terminal, #4-40
D Subminiature Connector, 25+25 Contact(s), Male and Female, Solder Terminal, #4-40

Descriptions

Descriptions of NorComp 178-009-413R571 provided by its distributors.

Conn D-Subminiature M/F 9/9 POS 2.76mm Solder RA Thru-Hole 18 Terminal 2 Port
D Subminiature Connector, 9 Contact(s), Male and Female, Solder Terminal
Dual Stacked 9 position 2 Row Board Edge D-Sub Connectors
STACKED D SUB CONNECTOR, PLUG/RCPT, 9POS;
Norcomp D-SubConnector, 178series, Mother seat/Male plug, DB9needle, Through hole mounting, right angle body
Norcomp 178-009-413R571 D-subコネクタ
POWER FIELD-EFFECT TRANSISTOR, 1
D SUB, DUAL, PLUG, RECEPTACLE, 9WAY; Product Range: 178 Series; Upper D Sub Shell Size: DE; Upper D Sub Gender: Plug; No. of Contacts Upper D Sub: 9Contacts; Lower D Sub Shell Size: DE; Lower D Sub Gender: Receptacle; No. of C

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc