NorComp 189-015-413R571

Conn D-Subminiature M/F 15/15 POS 2.77mm Solder RA Thru-Hole 30 Terminal 2 Port
$ 8.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 189-015-413R571.

IHS

Datasheet1 page3 years ago

Future Electronics

element14 APAC

Factory Futures

Inventory History

3 month trend:
+182%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connec
Conn D-Subminiature M/F 9/9 POS 2.76mm Solder RA Thru-Hole 18 Terminal 2 Port
Conn D-Subminiature M/F 15/15 POS 2.76mm Solder RA Thru-Hole 30 Terminal 2 Port
Norcomp D-Sub Connector, 178 Series, Receptacle/Plug, DB25 Pin, TH, Right Angle
Conn D-Subminiature M/F 25/25 POS 2.77mm Solder RA Thru-Hole 50 Terminal 2 Port
D Subminiature Connector, 9+9 Contact(s), Male-Female, 0.109 inch Pitch, Solder Terminal, #4-40

Descriptions

Descriptions of NorComp 189-015-413R571 provided by its distributors.

Conn D-Subminiature M/F 15/15 POS 2.77mm Solder RA Thru-Hole 30 Terminal 2 Port
15 Position Dual Port Male over Female Nickel Plated Shell D-Sub
CONNECTOR, D-SUB, PLUG,/RCPT 15POS, RA , SOLDER
D Subminiature Connector, 15+15 Contact(s), Male and Female, 0.109 inch Pitch, Solder Terminal, #4-40
Norcomp Dtype connector, 189series, Male plug/Mother seat, DB15needle, Through hole mounting, right angle body
CONN D-SUB PLUG/RCPT 15P RA SLDR
D SUB, DUAL, PLUG, RECEPTACLE, 15WAY;
Norcomp 189-015-413R571 D-subコネクタ
D-SUB, DUAL, PLUG, RECEPTACLE, 15WAY; Product Range:NORCOMP - 189 Series Dual Port D Sub; No. of Contacts:15; D Sub Shell Size:DA; Connector Body Material:Steel; Gender:Plug, Receptacle; Contact Termination:Through Hole Right Angle; SVHC:No SVHC (20-Jun-2013); Connector Type:D Sub; Series:189

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc