NorComp 189-009-413R571

9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connec
$ 6.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 189-009-413R571.

IHS

Datasheet1 page3 years ago

Master Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+10.19%

CAD Models

Download NorComp 189-009-413R571 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-08-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Conn D-Subminiature M/F 9/9 POS 2.76mm Solder RA Thru-Hole 18 Terminal 2 Port
Conn D-Subminiature M/F 15/15 POS 2.76mm Solder RA Thru-Hole 30 Terminal 2 Port
Norcomp D-Sub Connector, 178 Series, Receptacle/Plug, DB25 Pin, TH, Right Angle
Conn D-Subminiature M/F 25/25 POS 2.77mm Solder RA Thru-Hole 50 Terminal 2 Port
Conn D-Subminiature M/F 15/15 POS 2.77mm Solder RA Thru-Hole 30 Terminal 2 Port
D Subminiature Connector, 9+9 Contact(s), Male-Female, 0.109 inch Pitch, Solder Terminal, #4-40

Descriptions

Descriptions of NorComp 189-009-413R571 provided by its distributors.

9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connec
Conn D-Subminiature M/F 9/9 POS 2.77mm Solder RA Thru-Hole 18 Terminal 2 Port
CONNECTOR, D-SUB, PLUG,/RCPT 9POS, R/A , SOLDER
D Subminiature Connector, 9+9 Contact(s), Male and Female, 0.109 inch Pitch, Solder Terminal, #4-40
Norcomp Dtype connector, 189series, Male plug/Mother seat, DB9needle, Through hole mounting, right angle body
CONN D-SUB PLUG/RCPT 9P R/A SLDR
D SUB, DUAL, PLUG, RECEPTACLE, 9WAY;
D SUB, DUAL, PLUG, RECEPTACLE, 9WAY; Product Range: 189 Series; Upper D Sub Shell Size: DE; Upper D Sub Gender: Plug; No. of Contacts Upper D Sub: 9Contacts; Lower D Sub Shell Size: DE; Lower D Sub Gender: Receptacle; No. of C

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc