NorComp 178-015-413R571

Conn D-Subminiature M/F 15/15 POS 2.76mm Solder RA Thru-Hole 30 Terminal 2 Port
$ 7.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 178-015-413R571.

IHS

Datasheet1 page6 years ago

element14 APAC

Farnell

Factory Futures

Inventory History

3 month trend:
-5.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

9, 9 Position D-Sub - Stacked Plug, Male Pins; Receptacle, Female Sockets Connec
Conn D-Subminiature M/F 9/9 POS 2.76mm Solder RA Thru-Hole 18 Terminal 2 Port
Conn D-Subminiature M/F 15/15 POS 2.77mm Solder RA Thru-Hole 30 Terminal 2 Port
Norcomp D-Sub Connector, 178 Series, Receptacle/Plug, DB25 Pin, TH, Right Angle
Conn D-Subminiature M/F 25/25 POS 2.77mm Solder RA Thru-Hole 50 Terminal 2 Port
D Subminiature Connector, 9+9 Contact(s), Male-Female, 0.109 inch Pitch, Solder Terminal, #4-40

Descriptions

Descriptions of NorComp 178-015-413R571 provided by its distributors.

Conn D-Subminiature M/F 15/15 POS 2.76mm Solder RA Thru-Hole 30 Terminal 2 Port
D Subminiature Connector, 15 Contact(s), Male and Female, Solder Terminal
Male over Female .750 DUAL-PORT D-SUB 15 Pin Right Angle PCB Mount
178 Series 15 Position Nickel Plating Shell Male over Female D-Sub
Stacked D Sub Connector, Dual Port, 178;
CONN D-SUB PLUG/RCPT 15P RA SLDR
CENTER DUAL PORT D-SUB MALE OVER FEMALE
Norcomp D-SubConnector, 178series, Mother seat/Male plug, DB15needle, Through hole mounting, right angle body
D SUB, DUAL, PLUG, RECEPTACLE, 15WAY; Product Range: 178 Series; Upper D Sub Shell Size: DA; Upper D Sub Gender: Plug; No. of Contacts Upper D Sub: 15Contacts; Lower D Sub Shell Size: DA; Lower D Sub Gender: Receptacle; No. of

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178--015-413R571