D Sub Connector, Receptacle, 25Pos; D Sub Connector Type:Standard; Gender:Receptacle; Product Range:171 Series; No. Of Contacts:25Contacts; D Sub Shell Size:Db; Contact Termination Type:Solder; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Norcomp 171-025-203L011