Amphenol 164X11789X

D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Hole .115-.125
$ 2.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol 164X11789X.

Master Electronics

Datasheet1 page13 years ago

DigiKey

Inventory History

3 month trend:
+92.52%

Related Parts

TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity164533-4
D Sub Connector Housing, 25 Ways, D Sub, DC, AMPLIMITE HDP-20, Receptacle, Metal Body
AmphenolL17DBFRA25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, IDC / IDT
AmphenolL77SDB25S
D Sub Connector, Standard, Receptacle, SD Series, 25 Contacts, DB, Solder Cup
Norcomp D-Sub Connector, 170 Series, Receptacle, DB25 Pin, Cable Mount, Straight Body
AmphenolL77SDBH25S
Conn D-Sub SKT 25 POS 1.38mm Solder Cup ST Cable Mount 25 Terminal 1 Port Tray

Descriptions

Descriptions of Amphenol 164X11789X provided by its distributors.

D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, Hole .115-.125
D-Sub Standard Straight Recp 25 Socket - Crimp
D SUB HOUSING, RCPT, 25POS, DB;
D-Sub RCP 25 POS Crimp ST Panel Mount
Conn D-Subminiature Solder to Board
D-SUB 25-pos. Socket Through hole
Connector Size / Poles = DB-25 / Gender = Socket / Termination Type = Crimp Terminal / Connector Material = Steel / Contact Material = Copper Alloy / Contact Plating = Gold / Insulator Material = Polybutylene Terephthalate (PBT) / Insulator Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 125 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • 164 X 11789 X