NorComp 170-025-273L000

Norcomp D-Sub Connector, 170 Series, Receptacle, DB25 Pin, Cable Mount, Straight Body
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 170-025-273L000.

IHS

Datasheet2 pages0 years ago

element14 APAC

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
+44.54%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

AmphenolL77SDB25S
Amphenol ICC D-Sub Connector, SD Series, Receptacle, DB25 Pin, Panel Mount, Straight Body
Conn D-Sub SKT 25 POS 1.38mm Solder Pot ST Panel Mount 25 Terminal 1 Port
TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body
AmphenolL17DBFRA25S
D Sub Connector, DB25, Standard, Receptacle, 17D, 25 Contacts, DB, IDC / IDT
Norcomp D-Sub Connector, Series 171, Receptacle, DB25 Pin, Panel Mount, Straight Body
D Subminiature Connector, 25 Contact(s), Female, Solder Terminal

Descriptions

Descriptions of NorComp 170-025-273L000 provided by its distributors.

Norcomp D-Sub Connector, 170 Series, Receptacle, DB25 Pin, Cable Mount, Straight Body
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole 0.12
Conn D-Sub SKT 25 POS 1.38mm Crimp ST Cable Mount 25 Terminal 1 Port
D SUB SHELL, DB25, CRIMP, RECPT, 25WAY; No. of Positions: 25Ways; Connector Type: D Sub; Connector Shell Size: DB; Product Range: 170 Series; Gender: Receptacle; Connector Body Material: Steel Body; For Use With: Norcomp 170 Se

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc