NorComp 171-015-202L021

Conn D-Subminiature F 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
$ 1.61
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-015-202L021.

IHS

Datasheet2 pages4 years ago

Alternate Parts

Price @ 1000
$ 1.61
$ 1.716
Stock
1
12,902
Authorized Distributors
2
6
Gender
Female
Female
Number of Positions
15
15
Number of Rows
2
2
Mount
Cable
Cable
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

AmphenolL77SDA15S
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder Cup
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
AmphenolL77SDAH15S
D Sub Connector, Standard, Receptacle, SD, 15 Contacts, DA, Solder Cup
HARTING Elektronik09642117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 250 V AC, 7.5A
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
CONNECTOR, D-SUB, RCPT 15POS PANEL MOUNT

Descriptions

Descriptions of NorComp 171-015-202L021 provided by its distributors.

Conn D-Subminiature F 15 POS 2.77mm Solder Cup ST Panel Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40
D SUB CONNECTOR, RECEPTACLE, 15POS
D Sub Connector, Receptacle, 15Pos; No. Of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:171 Series; Connector Body Material:Steel Body; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Norcomp 171-015-202L021

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc