NorComp 171-015-203L021

Conn D-Subminiature F 15 POS 1.38mm SolderCup ST Panel Mount 15 Terminal 1 Port
$ 1.716
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 171-015-203L021.

IHS

Datasheet2 pages4 years ago

Master Electronics

Inventory History

3 month trend:
+17.25%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolL77SDA15S
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder Cup
Conn D-Subminiature SKT 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port
AmphenolL77SDAH15S
D Sub Connector, Standard, Receptacle, SD, 15 Contacts, DA, Solder Cup
HARTING Elektronik09642117800
PANEL MOUNT FILTERED SOLDER D-SUB CONNECTOR SOCKET, 15 WAY, 250 V AC, 7.5A
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal
CONNECTOR, D-SUB, RCPT 15POS PANEL MOUNT

Descriptions

Descriptions of NorComp 171-015-203L021 provided by its distributors.

Conn D-Subminiature F 15 POS 1.38mm SolderCup ST Panel Mount 15 Terminal 1 Port
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40
D SUB Connector, RCPT, 15POS, DA, SLDR CUP;
CONNECTOR, D-SUB, RCPT 15POS PANEL MOUNT
15 Position D-Sub Receptacle, Female Sockets
Female Sockets,Receptacle 2 15pin Nickel Plated,Steel 5A
D Sub Connector, Receptacle, 15Pos; No. Of Contacts:15Contacts; Gender:Receptacle; Contact Termination Type:Solder; D Sub Shell Size:Da; Product Range:171 Series; Connector Body Material:Steel Body; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Norcomp 171-015-203L021

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171-015-203-L021