NorComp 170-050-272L010

D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, #4-40
$ 4.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 170-050-272L010.

IHS

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.49
$ 5.4
Stock
20
1,974
Authorized Distributors
1
6
Gender
Female
Female
Number of Positions
50
50
Number of Rows
3
3
Mount
Free Hanging
Free Hanging
Termination
-
Crimp
Contact Plating
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TE Connectivity1658640-2
D Sub Connector Housing, 50 Ways, D Sub, DD, AMPLIMITE HDP-20 Series, Receptacle, Steel Body
TE Connectivity1658640-1
D Sub Connector Housing, 50 Ways, D Sub, DC, AMPLIMITE HDP-20, Receptacle, Steel Body
Amphenol Communications SolutionsL77SDD50SC309
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
D Sub Connector, Standard, Receptacle, SD Series, 50 Contacts, DD, Solder Cup
Amphenol Communications SolutionsG17S5000110EU
D Subminiature Connector, 50 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
TE Connectivity1658653-1
CONN, D-SUB, CABLE SOCKET,50POS, STR, HDP-20SERIES, CRIMPSNAP,20AWG, SHIELDING HDWRKIT

Descriptions

Descriptions of NorComp 170-050-272L010 provided by its distributors.

D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, #4-40
CONN D-SUB HOUSING RCPT 50POS
D Sub Shell, Size Dd, Steel; No. Of Positions:50Positions; Connector Type:D Sub; Connector Shell Size:Dd; Product Range:170 Series; Gender:Receptacle; Connector Body Material:Steel Body Rohs Compliant: Yes |Norcomp 170-050-272L010

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc