TE Connectivity 1658653-1

Conn, D-sub, Cable Socket, 50POS, Str, HDP-20SERIES, Crimpsnap, 20AWG, Shielding Hdwrkit
$ 8.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658653-1.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-5.30%

CAD Models

Download TE Connectivity 1658653-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-08-28
LTD Date2024-08-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1658640-2
TE Connectivity D-Sub Connector, Amplimite HDP-20 Series, Receptacle, 50-Pin, Cable Mount
TE Connectivity1658640-1
D Sub Connector Housing, 50 Ways, D Sub, DC, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity5745884-1
Conn Housing D-Sub 50Positions D Sub Dd; |Te Connectivity Amp 5745884-1
Amphenol164X11809X
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Socket
ITT / CannonDDU-50S-A197-F0
Connector, D-sub, Rectangular, DU, D, 50, Rec, A197, | ITT Cannon DDU50SA197F0
Conn D-Subminiature F 50 POS 2.77mm Solder Cup ST Panel Mount 50 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1658653-1 provided by its distributors.

CONN, D-SUB, CABLE SOCKET,50POS, STR, HDP-20SERIES, CRIMPSNAP,20AWG, SHIELDING HDWRKIT
Conn D-Sub SKT 50 POS 1.38mm Crimp ST Cable Mount 50 Terminal 1 Port Kit
D Subminiature Connector, 50 Contact(s), Crimp Terminal, Locking, Receptacle
KIT,HDP-20,OVRMLD,RCPT,SIZE 5, D-Sub Crimp Recpt Signal 50 Posn & Socket Size 20 & Shell Size 5 | Part Number: 1658653-1 | Internal Number: 1658653-1 | TE Connectivity
The shell size is 5 Of D-Sub Crimp socket connectors use 20 No. socket terminal,For cable-to-cable applications,have 50 pins。For signal circuit applications,The operating temperature range is -55-105℃。
KIT HDP-20 OVRMLD RCPT SIZE 5; No. of Positions:50Ways; Connector Type:D Sub; Connector Shell Size:DD; Product Range:AMPLIMITE HDP-20 Series; Gender:Receptacle; Connector Body Material:Metal Body; For Use With:HDP-20 Ser

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658653-1 .