NorComp 160-000-215R000

Accessories, D-Sub Tools &, Dust Cover, Hardware 15pin
$ 0.808
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NorComp 160-000-215R000.

IHS

Datasheet1 page13 years ago

DigiKey

Inventory History

3 month trend:
+102%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications SolutionsL177RRA15S
Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
AmphenolL77SDA15S
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder Cup
TE Connectivity205205-7
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity205205-2
D Sub Connector Housing, 15 Ways, D Sub, 2, AMPLIMITE HDP-20, Receptacle, Metal Body
AmphenolL77HDE15S
D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
HARTING Elektronik09561004701
CONNECTOR, HOUSING, D SUB, RCPT, HD15; Connector Type:D Sub; Series:D-Sub High D

Descriptions

Descriptions of NorComp 160-000-215R000 provided by its distributors.

Accessories,D-Sub Tools &,Dust Cover,Hardware 15pin
Connector Accessory, Dust Cover, Polyethylene
Female D-Sub Dust Cover 15 / 26 HD Position
DUST COVER FOR FEMALE DSUB 15POS
DUST COVER, D SUB, 15POS; Accessory Type: Dust Cover; For Use With: Norcomp 160 Series D Sub 15Pos Receptacle Connectors; Connector Body Material: -; Product Range: -
Dust Cover, D Sub, 15Pos; Tipo De Accesorio:Dust Cover; Para Usar Con:Norcomp 160 Series D Sub 15Pos Receptacle Connectors; Material Del Cuerpo Del Conector:- |Norcomp 160-000-215R000

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INTERCONNECT DEVICES
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP CORPORATION
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NOR
  • Norcompnc