Amphenol Communications Solutions L177RRA15S

Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L177RRA15S.

Farnell

Datasheet8 pages9 years ago

Electro Sonic

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.81%

CAD Models

Download Amphenol Communications Solutions L177RRA15S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

AmphenolL77SDA15S
D Sub Connector, Standard, Receptacle, SD Series, 15 Contacts, DA, Solder Cup

Descriptions

Descriptions of Amphenol Communications Solutions L177RRA15S provided by its distributors.

Conn D-Subminiature SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port
RR Series 15 Position Metal Frame Crimp Contact Socket D-Sub Connector
D-Sub Standard Conn 15P FEMALE TYPE REAR CONTACTS
CONN D SUB HOUSING 15 POS RCPT SHELL SIZE A
D Subminiature Connector, 15 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Locking, Receptacle
Dsub, Straight, Housing only, Crimp & Poke, Bright Tin Shell, 15 Socket, 3.05mm (0.120in) Clear Hole
Conn Housing RCP 15 POS 2.74mm Crimp ST Panel Mount
AMPHENOL CS L177RRA15S Female connector shell 15p
D Sub Shell, Receptacle, 15 Position, Steel
Dsub, Straight, Housing only, Crimp
OEM ITEM DSUB ST HOUSING ONLY CRIMP
DSUB RR HOUSING 15 POS, RECEPT
D SUB SHELL, RECEPTACLE, SIZE DA, STEEL;; D SUB SHELL, RECEPTACLE, SIZE DA, STEEL; Connector Type:D Sub; Series:RR; For Use With:RR Series D Sub Connectors; Connector Shell Size:DA; Connector Body Material:Metal; Body Material:Brass; Connector Type:D Sub

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol Communications Solutions-FCI
  • Amphenol Communications Solutions (ACS)
  • Amphenol Communications Solutions (ICC)
  • AMPHENOL CS (FCI)
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • AMPH CS
  • Amphenol Information Communication & Commercial
  • Amphenol Communications Solutions (ICC/FCI)
  • Amphenol communication Solutio
  • Amphenol Communication Solutions
  • AMPHENOL COMMUNICATION AND
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(Amphenol FCI/Amphenol TCS)
  • AMPHENOL COMMUNICATIONS SOLUTI
  • Fci Inc
  • AMPHENOL HIGH SPEED
  • AMPHENOL CS (COMMERCIAL PRODUCTS)
  • AMPHENOL COMMUNICATIONS S
  • Amphenol ICC / FCI
  • Ampheonol Technology (Shenzhen) Co. Ltd
  • Amphenol Technology (Shenzhen) Co. Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • L17-7RRA-15S
  • L177 RRA 15 S
  • L177-RR-A-15-S
  • L177-RRA-15S