Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol L77HDE15S

D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup

$ 0.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol L77HDE15S.

Newark

Datasheet4 pages18 years ago

Farnell

Master Electronics

TME

JRH Electronics

Inventory History

3 month trend:
+15.84%

CAD Models

Download Amphenol L77HDE15S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-10-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

AmphenolL77HDEH15S
Conn High Density D-Sub SKT 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Amphenol302A10129X
Conn High Density D-Sub SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
AmphenolL177HDE15S
Conn High Density D-Sub SKT 15 POS 2.29mm Solder Cup ST Thru-Hole 15 Terminal 1 Port
Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDEH15SOL2RM8
TE Connectivity1-1734344-2
Conn D-Subminiature SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
TE Connectivity1-1470250-1
D Type Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug

Descriptions

Descriptions of Amphenol L77HDE15S provided by its distributors.

D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
Conn High Density D-Sub SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Avnet Japan
CONN D-SUB HD RCPT 15P SLDR CUP / 15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Connector/15 Pin FEMALE HD D sub Solder bucket Connector
D-Sub High Density Connectors, Input Output Connectors, Stamped Signal 3A, High Density, Straight Solder Cup, 15 Position Receptacle, Flash Gold, 3.05mm (.120in) Clear Hole, Without Bracket, Without Boardlock
CONNECTOR, HD D SUB, RCPT, 15POS; No. of Contacts: 15Contacts; Gender: Receptacle; Contact Termination Type: Solder Cup; D Sub Shell Size: DE; Product Range: HD Series; Connector Body Material: Steel Body; Contact Material: Cop
Connector Size / Poles = DE-15 / Gender = Socket / Termination Type = Solder Cup / Termination Type = Soldering Lugs / Termination Type = Straight / Connector Material = Tin-Plated / Contact Material = Bronze / Contact Plating = Gold / Insulator Material = Glass Filled Thermoplastic / Current Rating A = 3 / Voltage Rating VAC = 300 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems