Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 205205-2

D Sub Connector Housing, 15 Ways, D Sub, 2, AMPLIMITE HDP-20, Receptacle, Metal Body
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 205205-2.

IHS

Datasheet5 pages2 years ago

Newark

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-22.32%

CAD Models

Download TE Connectivity 205205-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol Communications SolutionsL177RRA15S
Amphenol D-Sub Connector, L177RR Series, Receptacle, DB15 Pin, Cable Mount, Straight Body
AmphenolL77SDA15S
Conn D-Sub SKT 15 POS 1.38mm Solder Cup ST Cable Mount 15 Terminal 1 Port Tray
Connector, Hd D Sub, Rcpt, 15Pos; |Amphenol Communications Solutions L77HDE15SD1CH4F
Norcomp Dtype connector, 171series, Mother seat, DB15needle, panel mount, vertical subject
TE Connectivity205205-7
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Receptacle, Steel Body
Norcomp Dtype connector, 171series, Mother seat, DB15needle, panel mount, vertical subject

Descriptions

Descriptions of TE Connectivity 205205-2 provided by its distributors.

D Sub Connector Housing, 15 Ways, D Sub, 2, AMPLIMITE HDP-20, Receptacle, Metal Body
Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Automotive
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle
TE Connectivity D-Sub Connector, Amplimite HDP-20 Series, Receptacle, DB15 Pin, Wire Mount, Right Angle
D Sub Shell, Receptacle, Size 2, Steel; No. Of Positions:15Positions; Connector Type:D Sub; Connector Shell Size:Da; Product Range:Amplimite Hdp-20 Series; Gender:Receptacle; Connector Body Material:Metal Body; Body Material:Steel Rohs Compliant: Yes |Amp Te Connectivity 205205-2.
CRIMP SNAP RCPT ASSY,SIZE 2 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 2 Centerline (Pitch): 2.74 mm Receptacle Cable-to-Cable Panel Mount 2 | D-Shaped Connector | Part Number: 205205-2 | Internal Number: 205205-2 | Alias Number: 2-42934-5727 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 205205-2.