HARTING Elektronik 09561004701

CONNECTOR, HOUSING, D SUB, RCPT, HD15; Connector Type: D Sub; Series: D-Sub High D
$ 1.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09561004701.

IHS

Datasheet2 pages3 years ago

element14 APAC

Future Electronics

HQonline

Burklin Elektronik

Inventory History

3 month trend:
-12.98%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-10-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

AmphenolL77HDE15S
D Sub Connector, HD15, High Density, Receptacle, HD, 15 Contacts, DE, Solder Cup
AmphenolL177HRE15S
D Sub Connector Housing, 15 Ways, High Density D Sub, DE, HR, Receptacle, SPCC Body
AmphenolL77HDEH15S
Conn High Density D-Sub SKT 15 POS 2.29mm Solder Cup ST Panel Mount 15 Terminal 1 Port
TE Connectivity1658681-1
D Sub Connector Housing, HDP-22, 15 Ways, High Density D Sub, DE, AMPLIMITE HDP-22 Series
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Hole 0.118
TE Connectivity1-1734344-2
Conn D-Subminiature RCP 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray

Descriptions

Descriptions of HARTING Elektronik 09561004701 provided by its distributors.

CONNECTOR, HOUSING, D SUB, RCPT, HD15; Connector Type:D Sub; Series:D-Sub High D
Conn High Density D-Sub F 15 POS 1.14mm Crimp ST Panel Mount 15 Terminal 1 Port
HIGH DENSITY CRIMP CONNECTOR (D SUB HD FEMALE CRIMP SHELL) 15 POSITION
D-Sub High Density Female connector Crimp termination Thermoplastic resin glass-fibre filled (PBTP) Steel nickel plated Contacts 15
MIL-DTL-38999/24 - Connectors Electrical Circular Receptacle Threaded Jam Nut Mounting Removable Crimp Contacts Series III
Connector Size / Poles = DE-15 / Gender = Socket / Termination Type = Crimp / Termination Type = Straight / Connector Material = Tin-Plated / Insulator Material = Glass Filled Thermoplastic / Insulator Colour = Black / Current Rating A = 2 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • -9561004701
  • 09 56 100 4701
  • 0956-100-4701
  • 09561004701.
  • 9561004701