NMB 3610PS-23T-B30-A00

AC Fan Ball 230V 0.09A/0.07A 13W/10W 50Hz/60Hz 2600RPM/3100RPM 28CFM/34.5CFM 34dB/39dB Flange Mount
$ 16.895
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 3610PS-23T-B30-A00.

IHS

Datasheet2 pages10 years ago

element14 APAC

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-0.91%

Supply Chain

Introduction Date2016-07-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-12-20

Related Parts

AC Fan Axial Ball Bearing 230V 200V to 245V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 25CFM 28dB 80 X 80 X 27mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 35CFM 30dB 92 X 92 X 26mm High Speed
AC Fan Ball 230V 0.065A 8W 60Hz 3250RPM 33CFM 44dB Flange Mount
AXIAL FAN, 80mm, 230VAC, 70mA; External; External Height:80mm; Width:80mm; Depth:38mm; Current
AC Fans AC Axial Fan, 80x80x38mm, 230VAC, 28CFM, Flange Mount, Terminals

Descriptions

Descriptions of NMB 3610PS-23T-B30-A00 provided by its distributors.

AC Fan Ball 230V 0.09A/0.07A 13W/10W 50Hz/60Hz 2600RPM/3100RPM 28CFM/34.5CFM 34dB/39dB Flange Mount
AC Fans AC Axial Fan, 92x92x25mm, 230VAC, 34.5CFM, Flange Mount, Terminals
Axial Fan, Terminal, Ball, 3610Ps Series, 230 Vac, 92 Mm, 25 Mm, 34.5 Cu.ft/Min, 0.98 M3/Min Rohs Compliant: Yes |Nmb Technologies 3610PS-23T-B30-A00
FAN, 92X92X25MM, 230VAC; Supply Voltage: 230V; Current Type: AC; Fan Frame Size: 92mm; External Depth: 25mm; Noise Rating: 39dBA; Flow Rate - Imperial: 34.5cu.ft/min; Flow Rate - Metric: 0.98m³/min; Bearing Type: Ball; Power Con

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3610PS-23T-B30-A00.
  • 3610PS-23T-B30-A00..
  • 3610PS-23T-B30A00
  • 3610PS23TB30A00