Orion OA825AP-22-1TB

AC Fan Axial Ball Bearing 230V 160V to 260V 25CFM 28dB 80 X 80 X 27mm High Speed
$ 15.108
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA825AP-22-1TB.

IHS

Datasheet1 page10 years ago

Orion

RS (Formerly Allied Electronics)

Factory Futures

Future Electronics

Inventory History

3 month trend:
+8.72%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan Axial Ball Bearing 230V 200V to 245V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 253V 30CFM 36dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 253V 25CFM 25dB 80 X 80 X 38mm Middle Speed
AC Fan Axial Ball Bearing 220V to 240V 18CFM/22CFM 30dB/34.5dB 80 X 80 X 25.5mm High Speed
AXIAL FAN, 80mm, 230VAC, 70mA; External; External Height:80mm; Width:80mm; Depth:38mm; Current
AC Fans AC Axial Fan, 80x80x38mm, 230VAC, 28CFM, Flange Mount, Terminals

Descriptions

Descriptions of Orion OA825AP-22-1TB provided by its distributors.

AC Fan Axial Ball Bearing 230V 160V to 260V 25CFM 28dB 80 X 80 X 27mm High Speed
80 mm x 80 mm x 25 mm Tube Axial Fan 230 VAC Ball Bearing 25CFM 25dBA Terminals
Orion Fans OA825AP-22-1TB AC Fan, 230V/9W, 25CFM, 80x80x25mm, OA825AP Series
Axial Fan, Ball, 25Cfm, 28Db, 9W, 230Vac; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:26Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:25Cfm; Noise Rating:28Dba; Power Rating:9W Rohs Compliant: Yes |Orion Fans OA825AP-22-1TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA825AP-22-1TB.