Orion OA80AP-22-1TB

AC Fan Axial Ball Bearing 230V 200V to 245V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
$ 17.862
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA80AP-22-1TB.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago
Datasheet1 page15 years ago
Datasheet1 page18 years ago
Datasheet3 pages20 years ago

IHS

Orion

Factory Futures

Mouser

Inventory History

3 month trend:
-39.47%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AC Fan Axial Ball Bearing 230V 160V to 260V 25CFM 28dB 80 X 80 X 27mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 35CFM 30dB 92 X 92 X 26mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 35CFM 30dB 92 X 92 X 26mm High Speed
AC Fans Axial Fan, 80x80x38mm, 220-240VAC, 24/31CFM, 0.13/0.19H2O, Ball, Wire
AC Fan Axial Ball Bearing 220V to 240V 18CFM/22CFM 30dB/34.5dB 80 X 80 X 25.5mm High Speed
AC Fan Axial Sleeve Bearing 220V/240V 23CFM/30CFM 31dB/35dB 80 X 80 X 38.5mm High Speed

Descriptions

Descriptions of Orion OA80AP-22-1TB provided by its distributors.

AC Fan Axial Ball Bearing 230V 200V to 245V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
80 mm x 80 mm x 38 mm Tube Axial Fan 230 VAC Ball Bearing 30CFM 16dBA Terminals
Orion Fans OA80AP-22-1TB AC Fan, 230V/12W, 30CFM, 80x80x38mm, OA80AP Series
Axial Fan, 30Cfm, 36Db, 230Vac, 80X38Mm; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:80Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:30Cfm; Noise Rating:36Dba; Power Rating:12W Rohs Compliant: Yes |Orion Fans OA80AP-22-1TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA80AP-22-1TB.