Orion OA92AP-22-1TB

AC Fan Axial Ball Bearing 230V 160V to 260V 35CFM 30dB 92 X 92 X 26mm High Speed
$ 17.745
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA92AP-22-1TB.

IHS

Datasheet1 page10 years ago

Orion

RS (Formerly Allied Electronics)

Factory Futures

Mouser

Inventory History

3 month trend:
-51.84%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AC Fan Axial Ball Bearing 230V 200V to 245V 25CFM/30CFM 31.3dB/34.2dB 80 X 80 X 38mm High Speed
AC Fan Axial Ball Bearing 230V 200V to 245V 21CFM/25CFM 28.4dB 80 X 80 X 27mm High Speed
AC Fan Axial Ball Bearing 230V 160V to 260V 25CFM 28dB 80 X 80 X 27mm High Speed
AC Fan Ball 230V 0.09A/0.07A 13W/10W 50Hz/60Hz 2600RPM/3100RPM 28CFM/34.5CFM 34dB/39dB Flange Mount
AC Fans Axial Fan, 80x80x38mm, 220-240VAC, 24/31CFM, 0.13/0.19H2O, Ball, Wire
AC Fan Ball 230V 0.065A 8W 60Hz 3250RPM 33CFM 44dB Flange Mount

Descriptions

Descriptions of Orion OA92AP-22-1TB provided by its distributors.

AC Fan Axial Ball Bearing 230V 160V to 260V 35CFM 30dB 92 X 92 X 26mm High Speed
92 mm x 92 mm x 25 mm Tube Axial Fan 230 VAC Ball Bearing 35CFM 30dBA Terminals
Orion Fans OA92AP-22-1TB AC Fan, 230V/13W, 35CFM, 92x92x25mm, OA92AP Series
Axial Fan, Ball, 35Cfm, 30Db, 13W, 230V; Nominal Rated Voltage Ac:230V; Fan Frame Type:Square; Fan Frame Size:92Mm; External Depth:26Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:35Cfm; Noise Rating:30Dba; Power Rating:13W Rohs Compliant: Yes |Orion Fans OA92AP-22-1TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA92AP-22-1TB.